P4SMAJ24 | Diotec

SMD TVS diode, unidirectional, 400 W, 24 V, DO-214AC, Diotec P4SMAJ24

Order No.: 09S2426
EAN: 4099879058263
MPN:
P4SMAJ24
Series: P4SMAJ
P4SMAJ24 Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2642 €
100 pcs.
0.1654 €
250 pcs.
0.0989 €
1000 pcs.
0.0659 €
7500 pcs.
0.0527 €
*incl. VAT plus shipping costs
Subject to prior sale

Features

  • Peak pulse power of 400 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-214AC
Rated blocking voltage 24 V
Breakdown voltage 26.7 V
Assembly SMD
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Reel with 7,500 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15