P4SMAJ12CA | Diotec
SMD TVS diode, bidirectional, 400 W, 13.3 V, DO-214AC, Diotec P4SMAJ12CA
Unit Price (€ / pc.)
0.2749 € *
Available in 4 Days: 30,000 pcs. - if ordered today
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2749 €
100 pcs.
0.1725 €
250 pcs.
0.1032 €
1000 pcs.
0.0688 €
7500 pcs.
0.0550 €
*incl. VAT plus shipping costs
Subject to prior sale
Features
- Peak pulse power of 400 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Enclosure | DO-214AC | |
| Rated blocking voltage | 13.3 V | |
| Breakdown voltage | 12 V | |
| Assembly | SMD | |
| Pulse power loss | 400 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
| Original Packaging | Reel with 7,500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| Date of RoHS guidelines | 3/31/15 |