P4SMAJ110CA | Diotec

SMD TVS diode, bidirectional, 400 W, 110 V, DO-214AC, Diotec P4SMAJ110CA

Order No.: 09S2366
EAN: 4099879057662
MPN:
P4SMAJ110CA
Series: P4SMAJ
P4SMAJ110CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2749 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2749 €
100 pcs.
0.1725 €
250 pcs.
0.1032 €
1000 pcs.
0.0688 €
7500 pcs.
0.0550 €
*incl. VAT plus shipping costs
Subject to prior sale

Features

  • Peak pulse power of 400 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-214AC
Rated blocking voltage 110 V
Breakdown voltage 122 V
Assembly SMD
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version bidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Reel with 7,500 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15