P4SMA350C | Diotec
SMD TVS diode, bidirectional, 400 W, 284 V, DO-214AC, Diotec P4SMA350C
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pulse power loss | 400 W | |
| Version | bidirectional | |
| Assembly | SMD | |
| Enclosure | DO-214AC | |
| min. operating temperature | -50 °C | |
| Continuous power loss | 1 W | |
| Rated blocking voltage | 284 V | |
| Breakdown voltage | 350 V | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | TW |
| Original Packaging | Reel with 7,500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |