P4SMA350A | Diotec

SMD TVS diode, unidirectional, 400 W, 300 V, DO-214AC, Diotec P4SMA350A

Order No.: 09S2331
EAN: 4099879057310
MPN:
P4SMA350A
Series: P4SMA
P4SMA350A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available in 4 Days: 30,000 pcs. - if ordered today
Total Price:
937.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.1249 €

Features

  • Peak pulse power of 400 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-214AC
Rated blocking voltage 300 V
Breakdown voltage 350 V
Assembly SMD
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Reel with 7,500 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15