P4SMA350 | Diotec
SMD TVS diode, unidirectional, 400 W, 284 V, DO-214AC, Diotec P4SMA350
Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | SMD | |
max. operating temperature | 150 °C | |
Rated blocking voltage | 284 V | |
Version | unidirectional | |
Continuous power loss | 1 W | |
Enclosure | DO-214AC | |
Pulse power loss | 400 W | |
Breakdown voltage | 350 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Original Packaging | Reel with 7,500 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |