P4KE400A | Diotec
TVS diode, unidirectional, 400 W, 342 V, DO-15, Diotec P4KE400A
Unit Price (€ / pc.)
0.2047 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 1 W | |
Enclosure | DO-15 | |
max. operating temperature | 175 °C | |
Assembly | THT | |
min. operating temperature | -50 °C | |
Version | unidirectional | |
Rated blocking voltage | 342 V | |
Breakdown voltage | 400 V | |
Pulse power loss | 400 W |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 4,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |