P4KE20A | Diotec
TVS diode, unidirectional, 400 W, 17.1 V, DO-15, Diotec P4KE20A
Unit Price (€ / pc.)
0.1090 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pulse power loss | 400 W | |
| Version | unidirectional | |
| Assembly | THT | |
| Enclosure | DO-15 | |
| min. operating temperature | -50 °C | |
| Continuous power loss | 1 W | |
| Rated blocking voltage | 17.1 V | |
| Breakdown voltage | 20 V | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |