P4KE16A | Diotec

TVS diode, unidirectional, 400 W, 13.6 V, DO-15, Diotec P4KE16A

Order No.: 09S2191
EAN: 4099879055910
MPN:
P4KE16A
Series: P4KE
P4KE16A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.2725 €
250 pcs.
0.1630 €
1000 pcs.
0.1090 €
4000 pcs.
0.0872 €
*incl. VAT plus shipping costs
Subject to prior sale

Features

  • Peak pulse power of 400 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-15
Rated blocking voltage 13.6 V
Breakdown voltage 16 V
Assembly THT
Pulse power loss 400 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Version unidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15