P4KE150CA | Diotec Semiconductors
TVS diode, bidirectional, 400 W, 128 V, DO-15, Diotec Semiconductors P4KE150CA
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
100 pcs.
0.2951 €
250 pcs.
0.1773 €
1000 pcs.
0.1178 €
4000 pcs.
0.0942 €
*incl. VAT plus shipping costs
Subject to prior sale
Features
- Peak pulse power of 400 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 400 W | |
| Rated blocking voltage | 128 V | |
| Breakdown voltage | 150 V | |
| Continuous power loss | 1 W | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-15 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 4,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |