P4KE10CA | Diotec
TVS diode, bidirectional, 400 W, 8.5 V, DO-15, Diotec P4KE10CA
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
100 pcs.
0.2463 €
250 pcs.
0.2106 €
1000 pcs.
0.1404 €
4000 pcs.
0.1126 €
*incl. VAT plus shipping costs
Subject to prior sale
Features
- Peak pulse power of 400 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Enclosure | DO-15 | |
| Rated blocking voltage | 8.5 V | |
| Breakdown voltage | 10 V | |
| Assembly | THT | |
| Pulse power loss | 400 W | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
| Original Packaging | Ammopack with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |