NUP3105L-AQ | Diotec

SMD ESD protection diode, bidirektional, AEC-Q101 qualified, 295 W, 32 V, SOT-23, Diotec NUP3105L-AQ

Order No.: 70S0212
MPN:
NUP3105L-AQ
NUP3105L-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
100 pcs.
0.2678 €
250 pcs.
0.2297 €
1000 pcs.
0.1523 €
3000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, NUP3105L-AQ, Diotec

Features

  • Dual diode
  • Bidirectional
  • High peak pulse power
  • AEC-Q101 qualified

Applications

  • ESD protection
  • Data line and I/O port protection
  • CAN bus protection
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 36 V
min. operating temperature -55 °C
Pulse power loss 295 W
Rated blocking voltage 32 V
Enclosure SOT-23
Version bidirektional, AEC-Q101 qualified
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15