MMBZ5V6CA-AQ | Diotec
SMD ESD protection diode, 40 W, 3 V, SOT-23, Diotec MMBZ5V6CA-AQ
Order No.: 70S0200
MPN:
MMBZ5V6CA-AQ
Unit Price (€ / pc.)
0.2273 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2273 €
100 pcs.
0.1428 €
250 pcs.
0.0853 €
1000 pcs.
0.0569 €
3000 pcs.
0.0455 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, MMBZ5V6CA-AQ, Diotec
Features
- Two diodes with common anode
- Low junction capacitance
- Low leakage current
- AEC-Q101 qualified
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 5.9 V | |
| min. operating temperature | -50 °C | |
| Pulse power loss | 40 W | |
| Rated blocking voltage | 3 V | |
| Enclosure | SOT-23 | |
| Continuous power loss | 225 W |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |