MMBZ27CA | Diotec

SMD ESD protection diode, 40 W, 22 V, SOT-23, Diotec MMBZ27CA

Order No.: 70S0194
MPN:
MMBZ27CA
MMBZ27CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
100 pcs.
0.1357 €
250 pcs.
0.0814 €
1000 pcs.
0.0543 €
3000 pcs.
0.0434 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, MMBZ27CA, Diotec

Features

  • Two diodes with common anode
  • Low junction capacitance
  • Low leakage current

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 28.35 V
min. operating temperature -50 °C
Pulse power loss 40 W
Rated blocking voltage 22 V
Enclosure SOT-23
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15