MMBZ18CA | Diotec

SMD ESD protection diode, 40 W, 14.5 V, SOT-23, Diotec MMBZ18CA

Order No.: 70S0192
MPN:
MMBZ18CA
MMBZ18CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2249 €
100 pcs.
0.1404 €
250 pcs.
0.0843 €
1000 pcs.
0.0562 €
3000 pcs.
0.0450 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, MMBZ18CA, Diotec

Features

  • Two diodes with common anode
  • Low junction capacitance
  • Low leakage current

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 18.9 V
min. operating temperature -50 °C
Pulse power loss 40 W
Rated blocking voltage 14.5 V
Enclosure SOT-23
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15