LDP03-28AYD2-AQ | Diotec
SMD TVS diode, unidirectional, AEC-Q101 qualified, 8000 W, 24 V, TO-263AB/D2PAK, Diotec LDP03-28AYD2-AQ
Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Transient Diode, LDP03-28AYD2-AQ, Diotec
Features
- Very fast response time
- Passing load and dump test according ISO-16750-2 2012E
Applications
- Over-voltage protection
- Load-dump protection in automotive supply
- Motor vehicle supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 8 W | |
| Enclosure | TO-263AB/D2PAK | |
| min. operating temperature | -50 °C | |
| Pulse power loss | 8000 W | |
| Rated blocking voltage | 24 V | |
| Assembly | SMD | |
| max. operating temperature | 175 °C | |
| Breakdown voltage | 26.7 V | |
| Version | unidirectional, AEC-Q101 qualified |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |