LDP02-39AYD2-AQ | Diotec

SMD TVS diode, unidirectional, 6600 W, 33 V, TO-263AB/D2PAK, Diotec LDP02-39AYD2-AQ

Order No.: 66S1218
MPN:
LDP02-39AYD2-AQ
Series: LDP
LDP02-39AYD2-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
714.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.714 €

SMD Transient Diode, LDP02-39AYD2-AQ, Diotec

SMD Transient voltage suppressor diode for bidirectional types (suffix “CA”), electrical characteristics apply in both directions.

Features

  • Very fast response time
  • Compliant to RoHS

Applications

  • Over-voltage protection
  • Load-dump protection in automotive supply
  • Motor vehicle supply systems
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Assembly SMD
max. operating temperature 175 °C
Rated blocking voltage 33 V
Version unidirectional
Continuous power loss 8 W
Enclosure TO-263AB/D2PAK
Pulse power loss 6600 W
Breakdown voltage 36.7 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes