LDP02-30AYD2R-AQ | Diotec
SMD TVS diode, unidirectional, AEC-Q101 qualified, 6600 W, 26 V, TO-263AB/D²PAK, Diotec LDP02-30AYD2R-AQ
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Transient Diode, LDP02-30AYD2R-AQ, Diotec
Features
- Very fast response time
- AEC-Q101 qualified
- Passing load dump test according
Applications
- Over-voltage protection
- Load-dump protection in motor vehicle supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 8 W | |
| Enclosure | TO-263AB/D²PAK | |
| Rated blocking voltage | 26 V | |
| Breakdown voltage | 28.9 V | |
| Assembly | SMD | |
| Pulse power loss | 6600 W | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Version | unidirectional, AEC-Q101 qualified |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |