LDP02-28CAYD2R-AQ | Diotec

SMD TVS diode, bidirektional, AEC-Q101 qualified, 6600 W, 24 V, TO-263AB/D²PAK, Diotec LDP02-28CAYD2R-AQ

Order No.: 66S1202
MPN:
LDP02-28CAYD2R-AQ
Series: LDP02
LDP02-28CAYD2R-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
656.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.8211 €

SMD Transient Diode, LDP02-28CAYD2R-AQ, Diotec

Features

  • Very fast response time
  • AEC-Q101 qualified
  • Passing load dump test according

Applications

  • Over-voltage protection
  • Load-dump protection in motor vehicle supply systems
Technical specifications
Filter Property Value
Continuous power loss 8 W
Enclosure TO-263AB/D²PAK
Rated blocking voltage 24 V
Breakdown voltage 26.7 V
Assembly SMD
Pulse power loss 6600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Version bidirektional, AEC-Q101 qualified
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15