ESDBK3V3 | Diotec
SMD ESD protection diode, 60 W, 3.3 V, DFN1006-2, Diotec ESDBK3V3
Order No.: 70S0188
MPN:
ESDBK3V3
Unit Price (€ / pc.)
0.1392 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1392 €
100 pcs.
0.0869 €
250 pcs.
0.0521 €
1000 pcs.
0.0347 €
10000 pcs.
0.0278 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diodes in SMD, ESDBK3V3, Diotec
Features
- Low junction capacitance
- Low leakage current
- Miniature case outline
Anwendungen
- ESD protection
- Data line and I/O protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 6 V | |
| min. operating temperature | -50 °C | |
| Pulse power loss | 60 W | |
| Rated blocking voltage | 3.3 V | |
| Enclosure | DFN1006-2 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |