ESDB712 | Diotec
SMD ESD protection diode, bidirectional, 400 W, 12 V, SOT-23, Diotec ESDB712
Order No.: 70S0184
MPN:
ESDB712
Unit Price (€ / pc.)
0.2939 € *
Available in 4 Days: 117,000 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2939 €
100 pcs.
0.1845 €
250 pcs.
0.1103 €
1000 pcs.
0.0735 €
3000 pcs.
0.0588 €
*incl. VAT plus shipping costs
Subject to prior sale
Asymmetric ESD Protection Diodes in SMD, ESDB712, Diotec
Features
- Asymmetric characteristics
- Bidirectional clamping
- Dual diodes
- Protection of two lines
- High peak pulse power
Applications
- ESD protection
- Data line and I/O port protection
- CAN/LIN protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Rated blocking voltage | 12 V | |
| max. operating temperature | 150 °C | |
| Version | bidirectional | |
| Enclosure | SOT-23 | |
| Pulse power loss | 400 W | |
| Breakdown voltage | 13 V | |
| min. operating temperature | -55 °C | |
| Capacity | 60 pF |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 3 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |