ESDB70W-AQ | Diotec
SMD ESD protection diode, bidirektional, AEC-Q101 qualified, 150 W, 70 V, SOD-323, Diotec ESDB70W-AQ
Order No.: 70S0182
MPN:
ESDB70W-AQ
Unit Price (€ / pc.)
0.2071 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2071 €
100 pcs.
0.1297 €
250 pcs.
0.0775 €
1000 pcs.
0.0516 €
3000 pcs.
0.0413 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESDB70W-AQ, Diotec
Features
- Bidirectional clamping
- For protection of two lines
- High peak pulse power
- AEC-Q101 qualified
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 75 V | |
| min. operating temperature | -55 °C | |
| Pulse power loss | 150 W | |
| Rated blocking voltage | 70 V | |
| Enclosure | SOD-323 | |
| Version | bidirektional, AEC-Q101 qualified |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |