ESDB5V0WT | Diotec

SMD ESD protection diode, bidirectional, 5 V, SOD-523, Diotec ESDB5V0WT

Order No.: 70S0178
MPN:
ESDB5V0WT
ESDB5V0WT Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1123 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1123 €
100 pcs.
0.0702 €
250 pcs.
0.0421 €
1000 pcs.
0.0281 €
4000 pcs.
0.0225 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESDB5V0WT, Diotec

Features

  • Bidirectional clamping
  • Low junction capacitance
  • Low leakage current
  • Miniature case outline outline

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 9.5 V
min. operating temperature -55 °C
Rated blocking voltage 5 V
Enclosure SOD-523
Version bidirectional
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15