ESDB5V0C | Diotec

SMD ESD protection diode, bidirectional, 350 W, 5 V, SOT-23, Diotec ESDB5V0C

Order No.: 70S0176
MPN:
ESDB5V0C
ESDB5V0C Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
100 pcs.
0.0791 €
250 pcs.
0.0475 €
1000 pcs.
0.0317 €
3000 pcs.
0.0253 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESDB5V0C, Diotec

Features

  • Bidirectional clamping
  • For protection of two lines
  • High peak pulse power

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 8.2 V
min. operating temperature -55 °C
Pulse power loss 350 W
Rated blocking voltage 5 V
Enclosure SOT-23
Version bidirectional
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15