ESDB24D | Diotec
SMD ESD protection diode, bidirectional, 67 W, 24 V, 0603, Diotec ESDB24D
Order No.: 70S0168
MPN:
ESDB24D
Unit Price (€ / pc.)
0.2673 € *
Standard delivery time from the manufacturer is: 8 Weeks
ESD Protection Diode in SMD, ESDB24D, Diotec
Features
- Bidirectional clamping
- Low junction capacitance
- Miniature case outline outline
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated blocking voltage | 24 V | |
| Pulse power loss | 67 W | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 30 V | |
| min. operating temperature | -50 °C | |
| Enclosure | 0603 | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |