ESDB24D-AQ | Diotec

SMD ESD protection diode, bidirectional, 67 W, 24 V, 0603, Diotec ESDB24D-AQ

Order No.: 70S0170
MPN:
ESDB24D-AQ
ESDB24D-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,939.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.2939 €

ESD Protection Diode in SMD, ESDB24D-AQ, Diotec

Features

  • Bidirectional clamping
  • Low junction capacitance
  • Miniature case outline outline

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
Rated blocking voltage 24 V
Pulse power loss 67 W
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 30 V
min. operating temperature -50 °C
Enclosure 0603
Version bidirectional
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 10,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes