ESDALC208 | Diotec
SMD ESD protection diode, unidirectional, SOT-26, Diotec ESDALC208
Order No.: 70S0154
MPN:
ESDALC208
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.2190 €
250 pcs.
0.1309 €
1000 pcs.
0.0876 €
3000 pcs.
0.0701 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection & Steering Diodes Array in SMD, ESDALC208, Diotec
Features
- Array of ESD protection and steering diodes
- Low junction capacitance
- Low leakage current
Applications
- ESD protection
- Rail-to-rail steering
- Data line and I/O port protection for USB and Ethernet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 9 V | |
| min. operating temperature | -50 °C | |
| Enclosure | SOT-26 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |