ESD9L1P8 | Diotec
SMD ESD protection diode, unidirectional, 80 W, 1.8 V, DFN1006-2, Diotec ESD9L1P8
Order No.: 70S0152
MPN:
ESD9L1P8
Unit Price (€ / pc.)
0.1171 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1171 €
100 pcs.
0.0732 €
250 pcs.
0.0439 €
1000 pcs.
0.0293 €
10000 pcs.
0.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD9L1P8, Diotec
Features
- Low junction capacitance
- Low leakage current
- Miniature case outline
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| max. operating temperature | 150 °C | |
| Breakdown voltage | 2.2 V | |
| Assembly | SMD | |
| Enclosure | DFN1006-2 | |
| Rated blocking voltage | 1.8 V | |
| min. operating temperature | -50 °C | |
| Number of diodes | 1 | |
| Pulse power loss | 80 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 10,000 pieces |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |