ESD9BL5V0P-AQ | Diotec

SMD ESD protection diode, 5 V, DFN1006-2, Diotec ESD9BL5V0P-AQ

Order No.: 70S0150
MPN:
ESD9BL5V0P-AQ
ESD9BL5V0P-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1821 €
100 pcs.
0.1136 €
250 pcs.
0.0682 €
1000 pcs.
0.0455 €
10000 pcs.
0.0364 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD9BL5V0P-AQ, Diotec

Features

  • Low junction capacitance
  • Low leakage current
  • Miniature case outline
  • AEC-Q101 qualified

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
max. operating temperature 125 °C
Assembly SMD
Breakdown voltage 10 V
min. operating temperature -50 °C
Rated blocking voltage 5 V
Enclosure DFN1006-2
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15