ESD9BL0524P | Diotec

SMD ESD protection diode, bidirectional, 95 W, 8 V, DFN1006-2, Diotec ESD9BL0524P

Order No.: 70S0144
MPN:
ESD9BL0524P
ESD9BL0524P Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1019 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1019 €
100 pcs.
0.0637 €
250 pcs.
0.0382 €
1000 pcs.
0.0255 €
10000 pcs.
0.0203 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD9BL0524P, Diotec

Features

  • Bidirectional clamping
  • Low junction capacitance
  • Low leakage current
  • Miniature case outline

Applications

  • ESD protection
  • High speed data line and I/O protection



Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 9 V
min. operating temperature -50 °C
Pulse power loss 95 W
Rated blocking voltage 8 V
Enclosure DFN1006-2
Version bidirectional
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15