ESD9BL0522P-C | Diotec
SMD ESD protection diode, bidirectional, 80 W, 5 V, DFN1006-2, Diotec ESD9BL0522P-C
Order No.: 70S0140
MPN:
ESD9BL0522P-C
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
100 pcs.
0.0910 €
250 pcs.
0.0546 €
1000 pcs.
0.0364 €
10000 pcs.
0.0292 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD9BL0522P-C, Diotec
Features
- Bidirectional clamping
- Low junction capacitance
- Low leakage current
- Miniature case outline
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 9 V | |
| min. operating temperature | -50 °C | |
| Pulse power loss | 80 W | |
| Rated blocking voltage | 5 V | |
| Enclosure | DFN1006-2 | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |