ESD5Z5V0-AQ | Diotec
SMD ESD protection diode, 148 W, 5 V, SOD-523, Diotec ESD5Z5V0-AQ
Order No.: 70S0132
MPN:
ESD5Z5V0-AQ
Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2428 €
100 pcs.
0.1523 €
250 pcs.
0.0910 €
1000 pcs.
0.0607 €
4000 pcs.
0.0486 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD5Z5V0-AQ, Diotec
Features
- Low junction capacitance
- Low leakage current
- Miniature case outline
- AEC-Q101 qualified
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 6.2 V | |
| min. operating temperature | -50 °C | |
| Pulse power loss | 148 W | |
| Rated blocking voltage | 5 V | |
| Enclosure | SOD-523 | |
| Continuous power loss | 200 W |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |