ESD5Z3V3 | Diotec

SMD ESD protection diode, 134 W, 3.3 V, SOD-523, Diotec ESD5Z3V3

Order No.: 70S0128
MPN:
ESD5Z3V3
ESD5Z3V3 Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.0863 €
250 pcs.
0.0518 €
1000 pcs.
0.0345 €
4000 pcs.
0.0276 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD5Z3V3, Diotec

Features

  • Low junction capacitance
  • Low leakage current
  • Miniature case outline

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 5 V
min. operating temperature -50 °C
Pulse power loss 134 W
Rated blocking voltage 3.3 V
Enclosure SOD-523
Continuous power loss 200 W
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15