ESD5V0CA | Diotec
SMD ESD protection diode, double diode, 300 W, 5 V, SOT-23, Diotec ESD5V0CA
Order No.: 70S0118
MPN:
ESD5V0CA
Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1880 €
100 pcs.
0.1178 €
250 pcs.
0.0707 €
1000 pcs.
0.0471 €
3000 pcs.
0.0377 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD5V0CA, Diotec
Features
- Dual diode
- High peak pulse power
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 6 V | |
| min. operating temperature | -55 °C | |
| Pulse power loss | 300 W | |
| Rated blocking voltage | 5 V | |
| Enclosure | SOT-23 | |
| Version | double diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |