ESD5B5V0WT | Diotec

SMD ESD protection diode, bidirectional, 50 W, 5 V, SOT-523, Diotec ESD5B5V0WT

Order No.: 70S0114
MPN:
ESD5B5V0WT
ESD5B5V0WT Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.0756 €
250 pcs.
0.0453 €
1000 pcs.
0.0302 €
4000 pcs.
0.0242 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD5B5V0WT, Diotec

Features

  • Bidirectional clamping
  • Low junction capacitance
  • Low leakage current
  • Miniature case outline

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 7.8 V
min. operating temperature -50 °C
Pulse power loss 50 W
Rated blocking voltage 5 V
Enclosure SOT-523
Version bidirectional
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15