ESD4E02B04-AQ | Diotec
SMD ESD protection diode, bidirektional, AEC-Q101 qualified, 60 W, 5 V, DFN2510-10, Diotec ESD4E02B04-AQ
Order No.: 70S0112
MPN:
ESD4E02B04-AQ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
100 pcs.
0.2321 €
250 pcs.
0.1987 €
1000 pcs.
0.1333 €
3000 pcs.
0.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection and Steering Diode Array in SMD, ESD4E02B04-AQ, Diotec
Features
- Array of 4 ESD protection diodes
- Low junction capacitance
- Low leakage current
- AEC-Q101 qualified
Applications
- ESD protection
- Data line and I/O port protection for USB, Type C, Ethernet and HDMI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 85 °C | |
| Assembly | SMD | |
| Breakdown voltage | 9.5 V | |
| min. operating temperature | -40 °C | |
| Pulse power loss | 60 W | |
| Rated blocking voltage | 5 V | |
| Enclosure | DFN2510-10 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |