ESD4A10PLC5V5Z-AQ | Diotec
SMD ESD protection diode, unidirectional, AEC-Q101 qualified, 5.5 V, SOD-26, Diotec ESD4A10PLC5V5Z-AQ
Order No.: 70S0108
MPN:
ESD4A10PLC5V5Z-AQ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.2463 €
250 pcs.
0.1476 €
1000 pcs.
0.0985 €
3000 pcs.
0.0788 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection and Steering Diode Array in SMD, ESD4A10PLC5V5Z-AQ, Diotec
Features
- Array of steering diodes with ESD protection & supply rail protection
- Low junction capacitance
- Low leakage current
- AEC-Q101 qualified
Applications
- 4 Channel ESD and supply rail protection
- Data line and I/O port protection for USB, HDMI and ATA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 8.6 V | |
| min. operating temperature | -50 °C | |
| Rated blocking voltage | 5.5 V | |
| Enclosure | SOD-26 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |