ESD3V3WT | Diotec

SMD ESD protection diode, 40 W, 3.3 V, SOD-523, Diotec ESD3V3WT

Order No.: 70S0098
MPN:
ESD3V3WT
ESD3V3WT Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Available in 4 Days: 16,000 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
100 pcs.
0.0910 €
250 pcs.
0.0546 €
1000 pcs.
0.0364 €
4000 pcs.
0.0292 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD3V3WT, Diotec

Features

  • Snap-back characteristic
  • Low junction capacitance
  • Low leakage current
  • Miniature case outline

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -55 °C
Pulse power loss 40 W
Rated blocking voltage 3.3 V
Enclosure SOD-523
Number of diodes 1
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15