ESD3V3CA | Diotec

SMD ESD protection diode, double diode, 300 W, 3.3 V, SOT-23, Diotec ESD3V3CA

Order No.: 70S0096
MPN:
ESD3V3CA
ESD3V3CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2713 €
100 pcs.
0.1702 €
250 pcs.
0.1017 €
1000 pcs.
0.0678 €
3000 pcs.
0.0543 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD3V3CA, Diotec

Features

  • Dual diode
  • High peak pulse power

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 4.5 V
min. operating temperature -55 °C
Pulse power loss 300 W
Rated blocking voltage 3.3 V
Enclosure SOT-23
Version double diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15