ESD3B5V0WS | Diotec
SMD ESD protection diode, bidirectional, 350 W, 5 V, SOD-323, Diotec ESD3B5V0WS
Order No.: 70S0092
MPN:
ESD3B5V0WS
Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
100 pcs.
0.1309 €
250 pcs.
0.0785 €
1000 pcs.
0.0524 €
3000 pcs.
0.0419 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD3B5V0WS, Diotec
Features
- Bidirectional clamping
- High peak pulse power
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 6 V | |
| min. operating temperature | -50 °C | |
| Pulse power loss | 350 W | |
| Rated blocking voltage | 5 V | |
| Enclosure | SOD-323 | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |