ESD3B36WS | Diotec

SMD ESD protection diode, bidirectional, 350 W, 36 V, SOD-323, Diotec ESD3B36WS

Order No.: 70S0090
MPN:
ESD3B36WS
ESD3B36WS Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1737 €
100 pcs.
0.1083 €
250 pcs.
0.0650 €
1000 pcs.
0.0433 €
3000 pcs.
0.0346 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD3B36WS, Diotec

Features

  • Bidirectional clamping
  • High peak pulse power

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 38.5 V
min. operating temperature -50 °C
Pulse power loss 350 W
Rated blocking voltage 36 V
Enclosure SOD-323
Version bidirectional
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15