ESD3B24WS-AQ | Diotec

SMD ESD protection diode, bidirektional, AEC-Q101 qualified, 350 W, 24 V, SOD-323, Diotec ESD3B24WS-AQ

Order No.: 70S0088
MPN:
ESD3B24WS-AQ
ESD3B24WS-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2963 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2963 €
100 pcs.
0.1856 €
250 pcs.
0.1110 €
1000 pcs.
0.0740 €
3000 pcs.
0.0593 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD3B24WS-AQ, Diotec

Features

  • Bidirectional clamping
  • High peak pulse power
  • AEC-Q101 qualified

Applications

  • ESD protection
  • Data line and I/O port protection
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 26.7 V
min. operating temperature -50 °C
Pulse power loss 350 W
Rated blocking voltage 24 V
Enclosure SOD-323
Version bidirektional, AEC-Q101 qualified
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15