ESD36CA | Diotec
SMD ESD protection diode, double diode, 300 W, 36 V, SOT-23, Diotec ESD36CA
Order No.: 70S0080
MPN:
ESD36CA
Unit Price (€ / pc.)
0.2713 € *
Available in 4 Days: 18,000 pcs. - if ordered today
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2713 €
100 pcs.
0.1702 €
250 pcs.
0.1017 €
1000 pcs.
0.0678 €
3000 pcs.
0.0543 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD36CA, Diotec
Features
- Dual diode
- High peak pulse power
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 40 V | |
| min. operating temperature | -50 °C | |
| Pulse power loss | 300 W | |
| Rated blocking voltage | 36 V | |
| Enclosure | SOT-23 | |
| Version | double diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |