ESD3302BA | Diotec

SMD ESD protection diode, 60 W, 3.3 V, SOT-523, Diotec ESD3302BA

Order No.: 70S0078
MPN:
ESD3302BA
ESD3302BA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1066 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1066 €
100 pcs.
0.0666 €
250 pcs.
0.0400 €
1000 pcs.
0.0267 €
3000 pcs.
0.0213 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD3302BA, Diotec

Features

  • Common anode
  • Low junction capacitance
  • Low leakage current
  • High peak pulse power

Applications

  • ESD protection
  • Data line and I/O port protection
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 7.5 V
min. operating temperature -50 °C
Pulse power loss 60 W
Rated blocking voltage 3.3 V
Enclosure SOT-523
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15