ESD204B102 | Diotec

SMD ESD protection diode, bidirectional, 14 V, DFN1006-2, Diotec ESD204B102

Order No.: 70S0074
MPN:
ESD204B102
ESD204B102 Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1171 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1171 €
100 pcs.
0.0732 €
250 pcs.
0.0439 €
1000 pcs.
0.0293 €
10000 pcs.
0.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD204B102, Diotec

Features

  • Asymmetric characteristics
  • Bidirectional clamping
  • Very low junction capacitance
  • Very low leakage current
  • Miniature case outline outline

Applications

  • ESD / EFT protection of data lines
  • ESD / EFT protection I/O ports
  • ESD / EFT protection Displays
  • ESD / EFT protection Touchscreens
  • ESD / EFT protection Switch buttons
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Rated blocking voltage 14 V
Enclosure DFN1006-2
Version bidirectional
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15