ESD05B1Z | Diotec

SMD ESD protection diode, bidirectional, 170 W, 5 V, 0603, Diotec ESD05B1Z

Order No.: 70S0068
MPN:
ESD05B1Z
ESD05B1Z Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.0863 €
250 pcs.
0.0518 €
1000 pcs.
0.0345 €
10000 pcs.
0.0276 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, ESD05B1Z, Diotec

Features

  • Low junction capacitance
  • Low leakage current
  • Miniature case outline outline

Applications

  • ESD protection
  • Data line and I/O port protection


Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 8 V
min. operating temperature -50 °C
Pulse power loss 170 W
Rated blocking voltage 5 V
Enclosure 0603
Version bidirectional
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15