ESD0502BA | Diotec
SMD ESD protection diode, 70 W, 5 V, SOT-523, Diotec ESD0502BA
Order No.: 70S0062
MPN:
ESD0502BA
Unit Price (€ / pc.)
0.1161 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.16 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1161 €
100 pcs.
0.0726 €
250 pcs.
0.0436 €
1000 pcs.
0.0290 €
3000 pcs.
0.0232 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD0502BA, Diotec
Features
- Common anode
- Low junction capacitance
- Low leakage current
- High peak pulse power
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 8.5 V | |
| min. operating temperature | -50 °C | |
| Pulse power loss | 70 W | |
| Rated blocking voltage | 5 V | |
| Enclosure | SOT-523 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |