ESD03B3Z | Diotec
SMD ESD protection diode, bidirectional, 170 W, 3.3 V, 0603, Diotec ESD03B3Z
Order No.: 70S0060
MPN:
ESD03B3Z
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.0863 €
250 pcs.
0.0518 €
1000 pcs.
0.0345 €
10000 pcs.
0.0276 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, ESD03B3Z, Diotec
Features
- Low junction capacitance
- Low leakage current
- Miniature case outline outline
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 5.5 V | |
| min. operating temperature | -50 °C | |
| Pulse power loss | 170 W | |
| Rated blocking voltage | 3.3 V | |
| Enclosure | 0603 | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |