BZW06-94B | Diotec

TVS diode, bidirectional, 600 W, 94 V, DO-15, Diotec BZW06-94B

Order No.: 09S3694
MPN:
BZW06-94B
Series: BZW06
BZW06-94B Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
490.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1226 €

Transient Voltage Suppressor Diode, BZW06-94B, Diotec

Features

  • Peak pulse power of 600 W
  • Very fast response time

Applications

  • Over-voltage protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Pulse power loss 600 W
max. operating temperature 150 °C
Breakdown voltage 116 V
min. operating temperature -50 °C
Assembly axial
Number of diodes 1
Rated blocking voltage 94 V
Version bidirectional
Enclosure DO-15
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 4,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15