BZW06-8V5 | Diotec

TVS diode, unidirectional, 600 W, 8.55 V, DO-15, Diotec BZW06-8V5

Order No.: 09S3691
EAN: 4099879064981
MPN:
BZW06-8V5
Series: BZW
BZW06-8V5 Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
533.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1333 €
Technical specifications
Filter Property Value
Assembly THT
max. operating temperature 175 °C
Rated blocking voltage 8.55 V
Version unidirectional
Continuous power loss 5 W
Enclosure DO-15
Pulse power loss 600 W
Breakdown voltage 10 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 4,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes